text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F4154JL

ECWF(L) Series Ø 15.5 x 7.6 x12.2 mm 400 V 0.15 uF ±3 % Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECW-F4154JL - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage: 400V
Lead Spacing: 7.5mm
Tolerance (%): ±3%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 9000MΩ
Dissipation Factor: 0.2%
Height - Max: 12.2mm
Dimension: L  15.5mm x W  7.6mm x H  12.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$585.00
USD
Quantity
Unit Price
1,000
$0.585
2,000
$0.575
3,000+
$0.565