text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F4333JL

ECW F(L) Series 400 V 0.033 uF ±5% LS=10 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F4333JL - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.033µF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 9.5mm
Dimension: L  12.5mm x W  6.7mm x H  9.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
40
$0.485
125
$0.47
300
$0.465
750
$0.455
2,000+
$0.435
Product Variant Information section