Manufacturer Part #
ECW-F4823JL
ECWF (L) Series 400 V 0.082 uF ±5% Radial Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-F4823JL - Product Specification
Panasonic Industry ECW-F4823JL - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.082µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 10.4mm |
| Dimension: | L 13mm x W 7.5mm x H 10.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
40
$0.565
125
$0.555
300
$0.545
750
$0.535
2,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole