Manufacturer Part #
ECW-FA2J105J
ECWF -A Series 630 V 1uF ±5% Resin Coated LS=22.5mm Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-FA2J105J - Product Specification
Panasonic Industry ECW-FA2J105J - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 1µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 16.2mm |
| Dimension: | L 26mm x W 11.1mm x H 16.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$0.405
150
$0.395
400
$0.385
1,000
$0.38
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag
Mounting Method:
Through Hole