Manufacturer Part #
ECW-H12103JV
ECWH Series 1250 V 0.01 uF ±5 % LS=15 mm Metallized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Panasonic Industry ECW-H12103JV - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.01µF |
| Rated Voltage: | 1250V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
761
USA:
761
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,000
$0.42
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole