text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H12563JV

ECW Series 1250 V 0.056 uF ±5% LS=25mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Panasonic Industry ECW-H12563JV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.056µF
Rated Voltage: 1250V
Lead Spacing: 15mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.50
USD
Quantity
Unit Price
100
$0.995
300
$0.97
400
$0.96
1,000
$0.94
1,500+
$0.92
Product Variant Information section