Manufacturer Part #
F17103101000
F1710 Series 250 VAC 0.01 uF ±20% Radial Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2205 | ||||||||||
Product Specification Section
Vishay F17103101000 - Technical Attributes
Attributes Table
| Style: | Polyester Film |
| Capacitance: | 0.01µF |
| Rated Voltage (VAC): | 250VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,379
USA:
2,379
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$0.865
75
$0.845
200
$0.825
400
$0.81
1,250+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole