Manufacturer Part #
F17103221000
F1710 Series 250 VAC 0.022 uF ±20% Radial Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay F17103221000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay F17103221000 - Technical Attributes
Attributes Table
| Style: | Polyester Film |
| Capacitance: | 0.022µF |
| Rated Voltage (VAC): | 250VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
300
$1.29
600
$1.28
900
$1.27
1,500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole