text.skipToContent text.skipToNavigation

Manufacturer Part #

F17723222000

F1772X2 Series 800 V 22 nF LS=15 mm X2 Suppression Metallized Polyester Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F17723222000 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
750
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$885.00
USD
Quantity
Unit Price
750
$1.18
1,500+
$1.17
Product Variant Information section