text.skipToContent text.skipToNavigation

Manufacturer Part #

F17724472263

F1772 Series 310 VAC 0.47 uF ±20% Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F17724472263 - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.47µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50000
Multiple Of:
500
Total
$86,000.00
USD
Quantity
Unit Price
500
$1.75
1,000+
$1.72
Product Variant Information section