text.skipToContent text.skipToNavigation

Manufacturer Part #

F17725222030

F1772 Series 310 VAC 2.2 uF ±10% LS=37.5mm Metalized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F17725222030 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.2µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$653.75
USD
Quantity
Unit Price
1
$5.38
10
$5.32
30
$5.27
75
$5.23
200+
$5.16
Product Variant Information section