Manufacturer Part #
FKP1G023304F00JF00
FKP1 Series 400 V 0.033 uF ±5% LS=15 mm Raidal Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA FKP1G023304F00JF00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA FKP1G023304F00JF00 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.033µF |
| Rated Voltage: | 400V |
| Rated Voltage (VAC): | 250VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
400
$0.405
800
$0.395
2,000
$0.39
4,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole