Manufacturer Part #
FKP1T012205A00KSSD
FKP1 Series 1600 V 2200 pF ±10% LS=22.5 mm Radial Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
WIMA FKP1T012205A00KSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 2200pF |
| Rated Voltage: | 1600V |
| Rated Voltage (VAC): | 650VAC |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,013
USA:
3,013
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,000
$0.415
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole