
Manufacturer Part #
FKP1U016805H00JSSD
FKP1 2 kV 6800 pF ±5% 20.5 x 26.5 mm LS=22.5 mm Metallized PP Film Capacitor
| |||||||||||
Mfr. Name: | WIMA | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:594 per Bag Mounting Method:Surface Mount | ||||||||||
Date Code: | 2020 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 6800pF |
Rated Voltage: | 2kV |
Tolerance (%): | ±5% |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,188
Multiple Of:
594
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
594 per Bag
Mounting Method:
Surface Mount