Manufacturer Part #
FKP1U021506D00JSSD
FKP 1 Series 2 kV 0.015 uF ±5% LS=27.5 mm Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:378 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
WIMA FKP1U021506D00JSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA FKP1U021506D00JSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.015µF |
| Rated Voltage: | 2000V |
| Rated Voltage (VAC): | 700VAC |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10
$2.15
30
$2.12
100
$2.09
200
$2.07
500+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
378 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole