Manufacturer Part #
FKP1U022206F00JSSD
FKP1 Series 2 kV 0.022 uF ±5% LS=27.5 mm Radial Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:324 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA FKP1U022206F00JSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.022µF |
| Rated Voltage: | 2kV |
| Rated Voltage (VAC): | 700VAC |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
20
$1.13
50
$1.12
150
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
324 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole