text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP2D011501D00JSSD

FKP2 Series 1500 pF 100 V LS=5 mm Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP2D011501D00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 1.5nF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
4,000+
$0.235
Product Variant Information section