text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP2D014701G00HSSD

FKP2 Series 100 V 4700 pF ±2.5 % Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 4700pF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±2.5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,588
USA:
3,588
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Web Price
1+
$0.161
Product Variant Information section