Manufacturer Part #
FKS2D013301A00KSSD
FKS2 Series 100 V 3300 pF ±10 % Radial Polyethylene-Terephthalate Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA FKS2D013301A00KSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8532.25.00.70
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
12/13/2023
Details and Download
Description Of Change:In addition to the existing Silver marking, the type WIMA FKS 2 is now also manufactured with Black marking. The used raw material, electrical, mechanical or production specifications remain unchanged. Only the black pigmentation of the marking is added, the difference is exclusively optical. The Silver marking is phased out gradually.Process rationalisation:Reason for Change:
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
200
$0.0989
500
$0.0966
1,500
$0.0938
3,000
$0.0922
10,000+
$0.0872
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag