Manufacturer Part #
MKP1839333404
MKP1839 Series 400 V 0.033 uf 5% 7x14mm Axial Metallized Polypropylene Film
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1839333404 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.033µF |
| Rated Voltage: | 400V |
| Rated Voltage (VAC): | 220VAC |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +100°C |
| Dimension: | L 14mm x D 7mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole