text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1841215634

MKP1841 Series 630 V 0.0015 uF ±5% LS=7.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1841215634 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0015µF
Rated Voltage: 630V
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,220.00
USD
Quantity
Unit Price
2,000+
$0.61
Product Variant Information section