Manufacturer Part #
MKP1841347205
MKP1841 Series 2 kV 0.047 uF ±10% Radial Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1841347205 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.047µF |
| Rated Voltage: | 2kV |
| Rated Voltage (VAC): | 700VAC |
| Lead Spacing: | 37.5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
90
$2.09
180
$2.07
270
$2.06
450
$2.04
900+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
90 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole