text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1847620354Y5

MKP1847AC Series 350 V 20 uF ±5% LS=52.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1847620354Y5 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 20µF
Rated Voltage (VAC): 350VAC
Lead Spacing: 52.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
90
Factory Lead Time:
N/A
Minimum Order:
45
Multiple Of:
45
Total
$599.85
USD
Quantity
Unit Price
45
$13.33
90
$13.24
135+
$13.15
Product Variant Information section