text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848C62550JP4

MKP Series Ø 43 x 21.5 mm 500 V 25 uF ±5 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848C62550JP4 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 25µF
Rated Voltage: 500V
Lead Spacing: 37.5mm
Tolerance (%): ±5%
Operating Temp Range: -25°C to +35°C
Height - Max: 38.5mm
Dimension: L  43mm x W  21.5mm x H  38.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
91
Multiple Of:
91
Total
$1,016.47
USD
Quantity
Unit Price
91+
$11.17
Product Variant Information section