text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848C63012JY5

MKP1848C Series 1.2 kV 30 uF ±5% LS=52.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848C63012JY5 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 30µF
Rated Voltage: 1200V
Lead Spacing: 52.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
30
Total
$2,881.50
USD
Quantity
Unit Price
2
$20.03
5
$19.85
20
$19.59
30
$19.51
75+
$19.21
Product Variant Information section