text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848C63090JP5

MKP , 30 UF , 5% , 900VDC, PITCH 37,5 , 4 PINS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848C63090JP5 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 30µF
Rated Voltage: 900V
Lead Spacing: 37.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,827
Factory Lead Time:
10 Weeks
Minimum Order:
315
Multiple Of:
63
Total
$4,041.45
USD
Quantity
Unit Price
2
$13.39
5
$13.28
20
$13.12
50
$13.01
125+
$12.83
Product Variant Information section