text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848S61010JY2B

MKP, 1000VDC, 10F, 52,5PITCH

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848S61010JY2B - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 1000V
Lead Spacing: 52.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,800
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
40
Total
$1,182.00
USD
Quantity
Unit Price
4
$6.07
15
$6.00
40
$5.96
100
$5.91
250+
$5.84
Product Variant Information section