Manufacturer Part #
MKP1848S62070JP2F
MKP, 700VDC, 20F, 37,5PITCH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:49 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1848S62070JP2F - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 20µF |
| Rated Voltage: | 700V |
| Lead Spacing: | 37.5mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3
$8.33
10
$8.25
25
$8.18
75
$8.11
150+
$8.01
Product Variant Information section
Available Packaging
Package Qty:
49 per Bag
Mounting Method:
Through Hole