text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1T024706A00JSSD

MKP10 Series 1600 V 0.047 uF ±5% LS=27.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
WIMA MKP1T024706A00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.047µF
Rated Voltage: 1600V
Rated Voltage (VAC): 650VAC
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
75
$0.415
150
$0.405
400
$0.395
1,000+
$0.38
Product Variant Information section