text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1U034707G00KSSD

MKP10 Series 2 kV 0.47 uF LS=37.5 mm ±10% Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1U034707G00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.47µF
Rated Voltage: 2000V
Rated Voltage (VAC): 700VAC
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
108
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$677.16
USD
Quantity
Unit Price
108
$6.27
216
$6.23
324+
$6.20
Product Variant Information section