text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP2D024701C00JSSD

MKP Series Ø 7.2 x 3.5 mm 100 V 0.047 uF ±5 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP2D024701C00JSSD - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dissipation Factor: 5.0E-4%
Height - Max: 8.5mm
Dimension: L  7.2mm x W  3.5mm x H  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Unit Price
5,000+
$0.275
Product Variant Information section