text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP386M410200JT5

MKP386M Series 2 kV 0.1 uF ±5% LS=11mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP386M410200JT5 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 2000V
Lead Spacing: 11mm
Tolerance (%): ±5%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
96
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$649.92
USD
Quantity
Unit Price
2
$13.92
5
$13.80
20
$13.63
40
$13.54
100+
$13.34
Product Variant Information section