Manufacturer Part #
MKP386M520125JT4
MKP386M Series 1250 V 2.0 uF ±5% LS=21mm Metallized Polypropylene Film Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:63 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP386M520125JT4 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 2µF |
| Rated Voltage: | 1250V |
| Lead Spacing: | 21mm |
| Tolerance (%): | ±5% |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2
$20.85
5
$20.66
20
$20.38
30
$20.30
75+
$19.99
Product Variant Information section
Available Packaging
Package Qty:
63 per Bag