Manufacturer Part #
MKP4J041006D00KSSD
MKP4 Series 630 V 1 uF ±10 % Radial Metallized Polypropylene Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:378 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA MKP4J041006D00KSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA MKP4J041006D00KSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 1µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10
$2.24
30
$2.21
75
$2.18
200
$2.15
400+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
378 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole