
Manufacturer Part #
MKS2C041001F00KI00
MKS2 Series 63 V 1uF ±10 % Radial Metalized Polyester Film Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
11/26/2018 Details and Download
Description of Change:In addition to the existing red resin sealing, the type WIMA MKS 2 is now also manufactured with yellow resin sealing. The used raw material, electrical, mechanical or production specifications remain unchanged. Only the yellow pigmentation of the resin sealing is added, the difference is exclusively optical.
Part Status:
Active
Active
Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 1µF |
Rated Voltage: | 63V |
Lead Spacing: | 5mm |
Tolerance (%): | ±10% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,400+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole