text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS2D021001A00KSSD

MKS2 Series 100 V 0.01 uF ±10% LS=5mm Radial Metallized Polyester Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKS2D021001A00KSSD - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
100
$0.265
250
$0.26
1,000
$0.25
5,000+
$0.24
Product Variant Information section