text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS4J032204F00KD00

MKS Series Ø 18 x 8 mm 630 V 0.22 uF ±10 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.22µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 6.0E-4%
Height - Max: 15mm
Dimension: L  18mm x W  8mm x H  15mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
27,380
USA:
27,380
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
740
Multiple Of:
740
Total
$132.46
USD
Quantity
Web Price
740+
$0.179
Product Variant Information section