Manufacturer Part #
MKT1813522064
MKT1813 Series 63 v 2.2 uf 5 % 8x26.5mm Axial Metallized Polyester Film
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKT1813522064 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 2.2µF |
| Rated Voltage: | 63V |
| Rated Voltage (VAC): | 40VAC |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +100°C |
| Dimension: | L 26.5mm x D 8.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$0.625
100
$0.61
250
$0.595
500
$0.585
1,500+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole