Manufacturer Part #
MKT1817410065
MKT1817 Series 63 V 0.1 uF ±10% LS=5mm Radial Metallized Polyester Film Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKT1817410065 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 100nF |
| Rated Voltage: | 63V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.245
6,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole