text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1822310405

MKT1822 Series 400 V 0.01 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
Vishay MKT1822310405 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$450.00
USD
Quantity
Unit Price
1,500
$0.30
3,000
$0.295
4,500+
$0.29
Product Variant Information section