Manufacturer Part #
MKT1822447255
MKT1822 Series 250 V 0.47 uF ±5% LS=22.5mm Radial Metallized Polyester Film Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKT1822447255 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.47µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
260
$0.92
520
$0.905
780
$0.895
1,040
$0.89
1,300+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
260 per Bag
Mounting Method:
Through Hole