text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1822510015

MKT1822 Series 100 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1822510015 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 100V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$369.00
USD
Quantity
Unit Price
25
$0.87
75
$0.85
200
$0.83
400
$0.82
1,250+
$0.78
Product Variant Information section