text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX334K310VX2F

NPX Series 0.33 uF 310 VAC ±10%26.5x8.5x17mm LS=22.5mm X2 Suppression Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX334K310VX2F - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
200
Total
$690.00
USD
Quantity
Unit Price
100
$0.245
250
$0.24
750
$0.235
1,500
$0.23
4,000+
$0.225
Product Variant Information section