text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX474K310VX2MF

NPX Series 310 VAC 0.47 uF ±10% LS=15mm Radial Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX474K310VX2MF - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
250
Total
$855.00
USD
Quantity
Unit Price
250
$0.30
750
$0.295
1,250
$0.29
2,500
$0.285
5,000+
$0.28
Product Variant Information section