text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDIC02100KA00KQ00

SMDI Series 1812 63 V 0.01 uF ±10 % Surface Mount Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA SMDIC02100KA00KQ00 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.01µF
Rated Voltage: 63V
Lead Spacing: 8mm
Tolerance (%): ±10%
Case Size: 1812 (4532 Metric)
Operating Temp Range: -55°C to +140°C
Insulation Resistance: 10000MΩ
Dissipation Factor: 0.0015%
Height - Max: 3.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,775.00
USD
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section