text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASE168SB7105KTNA01

MCAS Series 1 µF ±10% 16V X7R 0603 (1608 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MCASE168SB7105KTNA01 - Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.40
USD
Quantity
Unit Price
4,000
$0.0106
12,000
$0.0103
20,000
$0.0101
80,000
$0.0097
120,000+
$0.0094
Product Variant Information section