Manufacturer Part #
NOJB226M010RWB
NOJ Series 1210 22 uF 10 V ±20% Tolerance SMT Niobium Oxide Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX NOJB226M010RWB - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Rated Voltage: | 10V |
| Case Size: | 1210 (3225 Metric) |
| Tolerance (%): | ±20% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.255
4,000
$0.25
8,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount