Manufacturer Part #
NOJY227M004RWJ
NOJ Series 2917 220 uF ±20 % 4 V Surface Mount Niobium Oxide Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX NOJY227M004RWJ - Technical Attributes
Attributes Table
| Capacitance: | 220µF |
| Rated Voltage: | 4V |
| Case Size: | 2917 (7343 Metric) |
| Tolerance (%): | ±20% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.76
2,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount