Manufacturer Part #
NOSA106M006S0800
NOS Series 1206 10 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX NOSA106M006S0800 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Thank you very much for your great and continuous support for business with KYOCERA AVX. This is an official notification that our Niobium Oxide capacitors (NOS series) production will be transferred from our Czech Republic facility to our El Salvador facility by January 1st, 2024. The El Salvador facility produce NOJ series of the Niobium Oxide capacitors already for long time. The facility is the IATF 16949 certified and the parts meet the AEC-Q200 requirements.Reasons for Notification:Production transfer to consolidate the production between the KAVX plantsManufacturing method, materials, machines and testing remains the same. The new location is already producing NOJ series for long time.
Part Status:
KYOCERA AVX NOSA106M006S0800 - Technical Attributes
| Capacitance: | 10µF |
| Rated Voltage: | 6.3V |
| Case Size: | 1206 (3216 Metric) |
| Tolerance (%): | ±20% |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount