text.skipToContent text.skipToNavigation

Manufacturer Part #

NOSA106M008R2200

NOS Series 1206 10 uF ±20 % 8 V Niobium Oxide ESR 2200 Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOSA106M008R2200 - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 8V
Case Size: 1206 (3216 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,600.00
USD
Quantity
Unit Price
2,000
$0.34
4,000+
$0.33
Product Variant Information section